+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C3922BA

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 16A/250VAC; 3900; 100mΩ


Manufacturer: BULGIN

Manufacturer part number:
C3922BA
TME Symbol:
AE-C3922BAAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
29.5x14x17mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight21.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3922BA
132 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.61 EURGross price for quantities from 1 pcs - 9.61 EUR
Net price for quantities from 100 pcs - 8.78 EURGross price for quantities from 100 pcs - 8.78 EUR
Net price for quantities from 200 pcs - 8.48 EURGross price for quantities from 200 pcs - 8.48 EUR
Net price for quantities from 250 pcs - 8.34 EURGross price for quantities from 250 pcs - 8.34 EUR
Net price for quantities from 500 pcs - 8.09 EURGross price for quantities from 500 pcs - 8.09 EUR
Net price for quantities from 1000 pcs - 7.85 EURGross price for quantities from 1000 pcs - 7.85 EUR
Packaging method by the manufacturer:Tray = 25 pcsBag = 100 pcs