+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTX/24

Socket: Torx®; socket spanner; E24; square; 1/2"; 40mm; steel

NEW

Manufacturer: BETA

Manufacturer part number:
BE920FTX/24
TME Symbol:
BE920FTX/24

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E24
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
40mm
Material
steel
Gross weight95 g
EAN code8014230139746
See other products in this category: Socket Wrenches BETA,
*
BE920FTX/24
0 in TME stock
Net price for quantities from 1 pcs - 9.10 EURGross price for quantities from 1 pcs - 9.10 EUR
Net price for quantities from 3 pcs - 8.77 EURGross price for quantities from 3 pcs - 8.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.