+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS1122

Wire; BiT 1000 (ST) FR; 2x2x1.5mm2; shielded,Al-PET foil; PVC

Manufacturer: BITNER

Manufacturer part number:
BS1122
TME Symbol:
BITNER-BS1122

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) FR
Cable structure
2x2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
13.7mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight264 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1122
84 in TME stock
Net price for quantities from 1 m - 3.06 EURGross price for quantities from 1 m - 3.06 EUR
Net price for quantities from 25 m - 2.78 EURGross price for quantities from 25 m - 2.78 EUR
Net price for quantities from 50 m - 2.44 EURGross price for quantities from 50 m - 2.44 EUR
Net price for quantities from 100 m - 2.15 EURGross price for quantities from 100 m - 2.15 EUR
Amount (Multiplicity: 1)