+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EB0018

Wire; BiT L2 BUS High Flex; 1x2x0.64mm2; stranded; Cu; PUR; violet


Manufacturer: BITNER

Manufacturer part number:
EB0018
TME Symbol:
BITNER-EB0018

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT L2 BUS High Flex
Cable structure
1x2x0.64mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core marking
colours without colour repetition
Shield structure
Al-PET foil
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-40...80°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8.1mm
Earth core
none
Cable application
  • indoor
  • industrial applications
Gross weight66.647 g
Certificates
See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0018
47 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.92 USDGross price for quantities from 1 m - 2.92 USD
Net price for quantities from 25 m - 2.50 USDGross price for quantities from 25 m - 2.50 USD
Net price for quantities from 50 m - 2.22 USDGross price for quantities from 50 m - 2.22 USD
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD