+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB0251

Wire; BiTsensor PE (St) CH; 2x2x0.22mm2; stranded; Cu; LSZH; green


Manufacturer: BITNER

Manufacturer part number:
EB0251
TME Symbol:
BITNER-EB0251

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsensor PE (St) CH
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core section
0.22mm2
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-40...80°C
CPR standard
B2ca
Cable external diameter
7.1mm
Rated voltage
0.3kV
Earth core
none
Kind of material
flame retardant, halogen free, no flame propagation
Ground
tinned copper strand
Cable application
  • data transmission
  • indoor
  • industrial applications
  • RS485
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight96.115 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
EB0251
71 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.25 USDGross price for quantities from 1 m - 3.25 USD
Net price for quantities from 25 m - 2.77 USDGross price for quantities from 25 m - 2.77 USD
Net price for quantities from 50 m - 2.48 USDGross price for quantities from 50 m - 2.48 USD
Net price for quantities from 100 m - 2.17 USDGross price for quantities from 100 m - 2.17 USD