+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | mains | |
Kind of cable | YnKXSżo | |
Cable structure | 5G25mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 5 | |
Core section | 25mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | UV rays | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 25.9mm | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C |