+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8309

Wire; YKSY; 37G1mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8309
TME Symbol:
BITNER-EM8309

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
37G1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
37
Core section
1mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
22.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight81.3 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8309
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 17.90 USDGross price for quantities from 1 m - 17.90 USD
Net price for quantities from 25 m - 16.11 USDGross price for quantities from 25 m - 16.11 USD
Net price for quantities from 50 m - 14.32 USDGross price for quantities from 50 m - 14.32 USD
Net price for quantities from 100 m - 12.53 USDGross price for quantities from 100 m - 12.53 USD