+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8313

Wire; YKSY; 7G1.5mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8313
TME Symbol:
BITNER-EM8313

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
7G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
7
Core section
1.5mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
12.5mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight259 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8313
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.15 EURGross price for quantities from 1 m - 4.15 EUR
Net price for quantities from 25 m - 3.73 EURGross price for quantities from 25 m - 3.73 EUR
Net price for quantities from 50 m - 3.34 EURGross price for quantities from 50 m - 3.34 EUR
Net price for quantities from 100 m - 2.90 EURGross price for quantities from 100 m - 2.90 EUR
Packaging method by the manufacturer:Reel = 1 000 m