+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM8332

Wire; YKSY; 30G2.5mm2; unshielded; 600V,1kV; Cu; wire; black


Manufacturer: BITNER

Manufacturer part number:
EM8332
TME Symbol:
BITNER-EM8332

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YKSY
Cable structure
30G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
wire
Number of cores
30
Core section
2.5mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
25mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight116.6 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
*
EM8332
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 29.18 USDGross price for quantities from 1 m - 29.18 USD
Net price for quantities from 25 m - 26.52 USDGross price for quantities from 25 m - 26.52 USD
Net price for quantities from 50 m - 23.58 USDGross price for quantities from 50 m - 23.58 USD
Net price for quantities from 100 m - 20.63 USDGross price for quantities from 100 m - 20.63 USD