+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9083

Wire; BiT 1000 Power; 4G16mm2; stranded; Cu; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
EM9083
TME Symbol:
BITNER-EM9083

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
4G16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
16mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
21mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight895 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9083
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 19.66 EURGross price for quantities from 1 m - 19.66 EUR
Net price for quantities from 25 m - 17.70 EURGross price for quantities from 25 m - 17.70 EUR
Net price for quantities from 50 m - 15.73 EURGross price for quantities from 50 m - 15.73 EUR
Net price for quantities from 100 m - 13.77 EURGross price for quantities from 100 m - 13.77 EUR
Packaging method by the manufacturer:Reel = 1 000 m