+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM9111

Wire; BiT 1000 Power; 4G95mm2; stranded; Cu; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
EM9111
TME Symbol:
BITNER-EM9111

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiT 1000 Power
Cable structure
4G95mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
95mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
most of oils, to weather conditions, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
43.9mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight4.568 kg
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
EM9111
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 93.20 GBPGross price for quantities from 1 m - 93.20 GBP
Net price for quantities from 25 m - 83.88 GBPGross price for quantities from 25 m - 83.88 GBP
Net price for quantities from 50 m - 74.56 GBPGross price for quantities from 50 m - 74.56 GBP
Net price for quantities from 100 m - 65.24 GBPGross price for quantities from 100 m - 65.24 GBP
Packaging method by the manufacturer:Reel = 1 000 m