+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BITNER | |
Type of wire | mains | |
Manufacturer series | BiT 1000 H Power | |
Cable structure | 3G2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | UV rays | |
Flexibility class | 5 | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 10.8mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -40...80°C |