+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Manufacturer series | BiT 1000 (ST) H | |
Cable structure | 2x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 2.5mm2 | |
Core marking | black, numbered | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | UV rays | |
Flexibility class | 5 | |
Cable external diameter | 10.8mm | |
CPR standard | no classification | |
Earth core | none | |
Ground | copper strand | |
Trade name | multi core cable |