+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H62020

Wire; BiT 1000 2(ST) H; 16x2x0.5mm2; LSZH; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
H62020
TME Symbol:
BITNER-H62020

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 2(ST) H
Cable structure
16x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
32
No. of pairs
16
Core section
0.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
22.3mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight63.7 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H62020
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 18.71 EURGross price for quantities from 1 m - 18.71 EUR
Net price for quantities from 25 m - 16.84 EURGross price for quantities from 25 m - 16.84 EUR
Net price for quantities from 50 m - 14.97 EURGross price for quantities from 50 m - 14.97 EUR
Net price for quantities from 100 m - 13.10 EURGross price for quantities from 100 m - 13.10 EUR