+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H62040

Wire; BiT 1000 2(ST) H; 4x2x1mm2; LSZH; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
H62040
TME Symbol:
BITNER-H62040

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 2(ST) H
Cable structure
4x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
14.8mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight28.3 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H62040
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 9.00 USDGross price for quantities from 1 m - 9.00 USD
Net price for quantities from 25 m - 8.10 USDGross price for quantities from 25 m - 8.10 USD
Net price for quantities from 50 m - 7.21 USDGross price for quantities from 50 m - 7.21 USD
Net price for quantities from 100 m - 6.30 USDGross price for quantities from 100 m - 6.30 USD