+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H62044

Wire; BiT 1000 2(ST) H; 8x2x1mm2; LSZH; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
H62044
TME Symbol:
BITNER-H62044

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 2(ST) H
Cable structure
8x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
19.1mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight47.8 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H62044
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 16.20 USDGross price for quantities from 1 m - 16.20 USD
Net price for quantities from 25 m - 14.58 USDGross price for quantities from 25 m - 14.58 USD
Net price for quantities from 50 m - 12.96 USDGross price for quantities from 50 m - 12.96 USD
Net price for quantities from 100 m - 11.34 USDGross price for quantities from 100 m - 11.34 USD