+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H63119

Wire; BiT 1000 CH; 12G1mm2; shielded,tinned copper braid; LSZH


Manufacturer: BITNER

Manufacturer part number:
H63119
TME Symbol:
BITNER-H63119

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CH
Cable structure
12G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
to weather conditions, UV rays
Flexibility class
5
Cable external diameter
15.2mm
CPR standard
no classification
Earth core
yellow-green
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight338 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H63119
60 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 5.70 EURGross price for quantities from 1 m - 5.70 EUR
Net price for quantities from 25 m - 5.13 EURGross price for quantities from 25 m - 5.13 EUR
Net price for quantities from 50 m - 4.56 EURGross price for quantities from 50 m - 4.56 EUR
Net price for quantities from 100 m - 4.27 EURGross price for quantities from 100 m - 4.27 EUR