+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2000.06

Wire; BiTOne; H07V-K; stranded; Cu; 1.5mm2; PVC; blue; 450V,750V


Manufacturer: BITNER

Manufacturer part number:
IG2000.06
TME Symbol:
BITNER-IG2000.06

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
2.9mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x1.5mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight19.567 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2000.06
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.51 EURGross price for quantities from 100 m - 0.51 EUR
Net price for quantities from 200 m - 0.44 EURGross price for quantities from 200 m - 0.44 EUR
Net price for quantities from 300 m - 0.37 EURGross price for quantities from 300 m - 0.37 EUR
Net price for quantities from 500 m - 0.32 EURGross price for quantities from 500 m - 0.32 EUR
Packaging method by the manufacturer:Cardboard = 100 m