+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IG2002.13

Wire; BiTOne; H07V-K; stranded; Cu; 4mm2; PVC; yellow-green; 100m


Manufacturer: BITNER

Manufacturer part number:
IG2002.13
TME Symbol:
BITNER-IG2002.13

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
4mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x4mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight46.584 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2002.13
290 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.50 EURGross price for quantities from 1 m - 1.50 EUR
Net price for quantities from 25 m - 1.26 EURGross price for quantities from 25 m - 1.26 EUR
Net price for quantities from 50 m - 1.02 EURGross price for quantities from 50 m - 1.02 EUR
Net price for quantities from 100 m - 0.90 EURGross price for quantities from 100 m - 0.90 EUR
Packaging method by the manufacturer:Cardboard = 100 m