+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2003.06

Wire; BiTOne; H07V-K; stranded; Cu; 6mm2; PVC; blue; 450V,750V; 100m


Manufacturer: BITNER

Manufacturer part number:
IG2003.06
TME Symbol:
BITNER-IG2003.06

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
4.5mm
Kind of package
cardboard packaging
CPR standard
no classification
Cable structure
1x6mm2
Operating temperature
-40...80°C
Gross weight63.182 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2003.06
43 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.40 USDGross price for quantities from 1 m - 2.40 USD
Net price for quantities from 25 m - 2.01 USDGross price for quantities from 25 m - 2.01 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.44 USDGross price for quantities from 100 m - 1.44 USD