+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IG2004.09

Wire; BiTOne; H07V-K; stranded; Cu; 10mm2; PVC; brown; 450V,750V


Manufacturer: BITNER

Manufacturer part number:
IG2004.09
TME Symbol:
BITNER-IG2004.09

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
5.9mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x10mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight104.813 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2004.09
101 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.63 EURGross price for quantities from 1 m - 3.63 EUR
Net price for quantities from 25 m - 3.08 EURGross price for quantities from 25 m - 3.08 EUR
Net price for quantities from 50 m - 2.47 EURGross price for quantities from 50 m - 2.47 EUR
Net price for quantities from 100 m - 2.18 EURGross price for quantities from 100 m - 2.18 EUR