+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2004.13

Wire; BiTOne; H07V-K; stranded; Cu; 10mm2; PVC; yellow-green; 100m


Manufacturer: BITNER

Manufacturer part number:
IG2004.13
TME Symbol:
BITNER-IG2004.13

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
5.9mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x10mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight107.102 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2004.13
86 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.06 USDGross price for quantities from 1 m - 4.06 USD
Net price for quantities from 25 m - 3.41 USDGross price for quantities from 25 m - 3.41 USD
Net price for quantities from 50 m - 2.73 USDGross price for quantities from 50 m - 2.73 USD
Net price for quantities from 100 m - 2.41 USDGross price for quantities from 100 m - 2.41 USD