+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG2010.06

Wire; BiTOne; H07V-K; stranded; Cu; 95mm2; PVC; blue; 450V,750V; 100m


Manufacturer: BITNER

Manufacturer part number:
IG2010.06
TME Symbol:
BITNER-IG2010.06

Specification

Manufacturer
BITNER
Type of wire
assembly
Manufacturer series
BiTOne
Kind of cable
H07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
95mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
450V/750V
Shield structure
unshielded
Package contents
100m
Flexibility class
5
Cable external diameter
15.8mm
Kind of package
reel
CPR standard
no classification
Cable structure
1x95mm2
Operating temperature
-40...80°C
Trade name
single core cable
Gross weight880 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
IG2010.06
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 26.76 EURGross price for quantities from 1 m - 26.76 EUR
Net price for quantities from 25 m - 22.48 EURGross price for quantities from 25 m - 22.48 EUR
Net price for quantities from 50 m - 18.20 EURGross price for quantities from 50 m - 18.20 EUR
Net price for quantities from 100 m - 16.06 EURGross price for quantities from 100 m - 16.06 EUR
Packaging method by the manufacturer:Reel = 100 m