+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2124

Wire; BiTservo UV 2XSLCYK-J FR; 2XSLCYK-J; 4G10mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
IP2124
TME Symbol:
BITNER-IP2124

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 2XSLCYK-J FR
Kind of cable
2XSLCYK-J
Cable structure
4G10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
10mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
18.8mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
  • outdoor
Gross weight622 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2124
116 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 18.74 USDGross price for quantities from 1 m - 18.74 USD
Net price for quantities from 25 m - 16.86 USDGross price for quantities from 25 m - 16.86 USD
Net price for quantities from 50 m - 14.99 USDGross price for quantities from 50 m - 14.99 USD
Net price for quantities from 100 m - 13.12 USDGross price for quantities from 100 m - 13.12 USD