+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | mains | |
Manufacturer series | BiTservo UV 2XSLCYK-J FR | |
Kind of cable | 2XSLCYK-J | |
Cable structure | 4G35mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 35mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | UV rays | |
Flexibility class | 5 | |
CPR standard | Eca | |
Earth core | yellow-green | |
Cable external diameter | 28.9mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C |