+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | coaxial | |
Manufacturer series | BiTSAT 757 | |
Cable structure | 1x1.05mm | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Shield structure | Al-PET-Al foil, braid made of aluminium wires, shielded twofold | |
Wire insulation material | LSZH | |
Insulation colour | white | |
Core diameter | 1.05mm | |
CPR standard | no classification | |
Cable external diameter | 6.9mm | |
Kind of material | halogen free, no flame propagation |