+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0169

Wire; InfoBiT 16; stranded; Cu; PVC; black; 300V,500V; 1x2x16AWG


Manufacturer: BITNER

Manufacturer part number:
LP0169
TME Symbol:
BITNER-LP0169

Specification

Manufacturer
BITNER
Type of wire
test lead cable
Manufacturer series
InfoBiT 16
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Wire insulation material
PVC
Insulation colour
black
Core section
1.5mm2
Rated voltage
0.3kV/0.5kV
Cable features
twisted pair conductors
Cable external diameter
7.2mm
Core diameter
16AWG
Shield structure
unshielded
Resistance to
moisture, to weather conditions, UV rays
Kind of material
no flame propagation
Cable structure
1x2x16AWG
No. of pairs
1
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight84 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads BITNER,
See other products from this series.:
*
LP0169
32 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.92 EURGross price for quantities from 1 m - 2.92 EUR
Net price for quantities from 25 m - 2.50 EURGross price for quantities from 25 m - 2.50 EUR
Net price for quantities from 50 m - 2.22 EURGross price for quantities from 50 m - 2.22 EUR
Net price for quantities from 100 m - 1.95 EURGross price for quantities from 100 m - 1.95 EUR