+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0170

Wire; BiTsensor; 2x2x22AWG; stranded; Cu; shielded,Al foil; PVC


Manufacturer: BITNER

Manufacturer part number:
LP0170
TME Symbol:
BITNER-LP0170

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsensor
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
dark blue
Operating temperature
-30...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
6.5mm
Rated voltage
0.3kV
Earth core
none
Kind of material
no flame propagation
Cable application
  • data transmission
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
  • RS485
Gross weight55.886 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
LP0170
1454 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.55 EURGross price for quantities from 1 m - 1.55 EUR
Net price for quantities from 25 m - 1.22 EURGross price for quantities from 25 m - 1.22 EUR
Net price for quantities from 50 m - 1.11 EURGross price for quantities from 50 m - 1.11 EUR
Net price for quantities from 100 m - 0.94 EURGross price for quantities from 100 m - 0.94 EUR
Net price for quantities from 200 m - 0.83 EURGross price for quantities from 200 m - 0.83 EUR