+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0171

Wire; BiTsensor; 2x2x22AWG; stranded; Cu; shielded,Al foil; LSZH


Manufacturer: BITNER

Manufacturer part number:
LP0171
TME Symbol:
BITNER-LP0171

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsensor
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, shielded
Wire insulation material
LSZH
Insulation colour
dark blue
Operating temperature
-20...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
5.3mm
Rated voltage
0.3kV
Kind of material
halogen free
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • RS485
Gross weight43.61 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
LP0171
2633 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.20 USDGross price for quantities from 1 m - 2.20 USD
Net price for quantities from 25 m - 1.73 USDGross price for quantities from 25 m - 1.73 USD
Net price for quantities from 50 m - 1.57 USDGross price for quantities from 50 m - 1.57 USD
Net price for quantities from 100 m - 1.34 USDGross price for quantities from 100 m - 1.34 USD
Net price for quantities from 200 m - 1.18 USDGross price for quantities from 200 m - 1.18 USD