+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0250

Wire: loudspeaker cable; BiTsound®; 2x1.5mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0250
TME Symbol:
BITNER-LP0250

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
1.5mm2
CPR standard
no classification
Cable external diameter
7.5mm
Core marking
coloured
Earth core
none
Resistance to
UV rays
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight85.085 g
Certificates
See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0250
97 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.01 EURGross price for quantities from 1 m - 2.01 EUR
Net price for quantities from 25 m - 1.81 EURGross price for quantities from 25 m - 1.81 EUR
Net price for quantities from 50 m - 1.61 EURGross price for quantities from 50 m - 1.61 EUR
Net price for quantities from 100 m - 1.56 EURGross price for quantities from 100 m - 1.56 EUR