+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10106

Wire; RE-2Y(St)Yv-P; 2x2x1.3mm2; 1.3mm2; Cu; stranded; PVC; black


Manufacturer: BITNER

Manufacturer part number:
S10106
TME Symbol:
BITNER-S10106

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
RE-2Y(St)Yv-P
Cable structure
2x2x1.3mm2
Core section
1.3mm2
Kind of core
Cu
Core structure
stranded
Number of cores
4
No. of pairs
2
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Resistance to
most of oils, UV rays
Cable external diameter
11.8mm
Rated voltage
0.5kV
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Ground
tinned copper wire
Operating temperature
-30...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight182.329 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
S10106
50 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.54 EURGross price for quantities from 1 m - 3.54 EUR
Net price for quantities from 25 m - 3.19 EURGross price for quantities from 25 m - 3.19 EUR
Net price for quantities from 50 m - 2.84 EURGross price for quantities from 50 m - 2.84 EUR
Net price for quantities from 100 m - 2.48 EURGross price for quantities from 100 m - 2.48 EUR