+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S68351.05

Wire; BiT 1000 Solar PV; stranded; Cu; 6mm2; red; 1kV; 500m; CPR: Eca

Manufacturer: BITNER

Manufacturer part number:
S68351.05
TME Symbol:
BITNER-S68351.05

Specification

Manufacturer
BITNER
Type of wire
photovoltaic
Manufacturer series
BiT 1000 Solar PV
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
6mm2
Wire insulation material
crosslinked copolymer
Insulation colour
red
Rated voltage
1kV
Resistance to
most of oils, to weather conditions, UV rays, water
Package contents
500m
Cable external diameter
5.4mm
CPR standard
Eca
Cable structure
1x6mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • outdoor
  • photovoltaics
Gross weight66.325 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BITNER,
See other products from this series.:
*
S68351.05
239 in TME stock
Net price for quantities from 1 m - 2.02 EURGross price for quantities from 1 m - 2.02 EUR
Net price for quantities from 25 m - 1.66 EURGross price for quantities from 25 m - 1.66 EUR
Net price for quantities from 50 m - 1.47 EURGross price for quantities from 50 m - 1.47 EUR
Net price for quantities from 100 m - 1.29 EURGross price for quantities from 100 m - 1.29 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.