+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1835

Wire; BiT 500 BLACK FR; 5G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: BITNER

Manufacturer part number:
SB1835
TME Symbol:
BITNER-SB1835

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 BLACK FR
Cable structure
5G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
8.6mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • for direct burial
  • outdoor
Gross weight110.485 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
SB1835
104 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.82 USDGross price for quantities from 1 m - 1.82 USD
Net price for quantities from 25 m - 1.64 USDGross price for quantities from 25 m - 1.64 USD
Net price for quantities from 50 m - 1.46 USDGross price for quantities from 50 m - 1.46 USD
Net price for quantities from 100 m - 1.28 USDGross price for quantities from 100 m - 1.28 USD
Packaging method by the manufacturer:Reel = 100 m