+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2462

Wire; BiT 500 (ST) BLACK FR; 3G1mm2; shielded,Al-PET foil; PVC


Manufacturer: BITNER

Manufacturer part number:
SB2462
TME Symbol:
BITNER-SB2462

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) BLACK FR
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
8.1mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight93.656 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB2462
50 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.58 EURGross price for quantities from 1 m - 1.58 EUR
Net price for quantities from 25 m - 1.43 EURGross price for quantities from 25 m - 1.43 EUR
Net price for quantities from 50 m - 1.27 EURGross price for quantities from 50 m - 1.27 EUR
Net price for quantities from 100 m - 1.11 EURGross price for quantities from 100 m - 1.11 EUR