+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2578

Wire; BiT 500 (ST) BLACK FR; 12x2x0.75mm2; shielded,Al-PET foil


Manufacturer: BITNER

Manufacturer part number:
SB2578
TME Symbol:
BITNER-SB2578

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) BLACK FR
Cable structure
12x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
17.4mm
CPR standard
Eca
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight389 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB2578
32 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 8.51 EURGross price for quantities from 1 m - 8.51 EUR
Net price for quantities from 25 m - 7.66 EURGross price for quantities from 25 m - 7.66 EUR
Net price for quantities from 50 m - 6.81 EURGross price for quantities from 50 m - 6.81 EUR
Net price for quantities from 100 m - 5.96 EURGross price for quantities from 100 m - 5.96 EUR