+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BITNER | |
Type of wire | control cable | |
Manufacturer series | BiT 500 2 (ST) H | |
Cable structure | 12x2x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 24 | |
Core section | 0.75mm2 | |
Core marking | black, numbered | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...80°C | |
Flexibility class | 5 | |
Cable external diameter | 16.4mm | |
CPR standard | no classification | |
Earth core | none | |
Ground | copper strand | |
Trade name | multi core cable |