+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB6130

Wire; BiT 500 CH BLACK; 2x2x0.5mm2; LSZH; black; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB6130
TME Symbol:
BITNER-SB6130

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CH BLACK
Cable structure
2x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
9.3mm
CPR standard
no classification
Earth core
none
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight11.5 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB6130
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.38 USDGross price for quantities from 1 m - 2.38 USD
Net price for quantities from 25 m - 2.14 USDGross price for quantities from 25 m - 2.14 USD
Net price for quantities from 50 m - 1.90 USDGross price for quantities from 50 m - 1.90 USD
Net price for quantities from 100 m - 1.67 USDGross price for quantities from 100 m - 1.67 USD