+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SB6140

Wire; BiT 500 CH BLACK; 16x2x0.5mm2; LSZH; black; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB6140
TME Symbol:
BITNER-SB6140

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CH BLACK
Cable structure
16x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
32
Core section
0.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
18.2mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight44 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB6140
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 11.91 EURGross price for quantities from 1 m - 11.91 EUR
Net price for quantities from 25 m - 10.72 EURGross price for quantities from 25 m - 10.72 EUR
Net price for quantities from 50 m - 9.53 EURGross price for quantities from 50 m - 9.53 EUR
Net price for quantities from 100 m - 8.34 EURGross price for quantities from 100 m - 8.34 EUR