+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB9781

Wire; BiT 500 (ST) CH; 12G1mm2; LSZH; grey; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB9781
TME Symbol:
BITNER-SB9781

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH
Cable structure
12G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
11.7mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight230 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB9781
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.02 USDGross price for quantities from 1 m - 5.02 USD
Net price for quantities from 25 m - 4.52 USDGross price for quantities from 25 m - 4.52 USD
Net price for quantities from 50 m - 4.01 USDGross price for quantities from 50 m - 4.01 USD
Net price for quantities from 100 m - 3.52 USDGross price for quantities from 100 m - 3.52 USD
Packaging method by the manufacturer:
Reel = 1 000 m