+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SB9805

Wire; BiT 500 (ST) CH; 4G1.5mm2; LSZH; grey; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB9805
TME Symbol:
BITNER-SB9805

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH
Cable structure
4G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
8.6mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight110.843 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB9805
65 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.05 EURGross price for quantities from 1 m - 3.05 EUR
Net price for quantities from 25 m - 2.75 EURGross price for quantities from 25 m - 2.75 EUR
Net price for quantities from 50 m - 2.46 EURGross price for quantities from 50 m - 2.46 EUR
Net price for quantities from 100 m - 2.14 EURGross price for quantities from 100 m - 2.14 EUR
Packaging method by the manufacturer:
Reel = 100 m