+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TC0010

Wire; XzTKMXpw; 10x4x0.5mm; Cu; wire; PE; black; Øcable: 10.8mm


Manufacturer: BITNER

Manufacturer part number:
TC0010
TME Symbol:
BITNER-TC0010

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpw
Cable structure
10x4x0.5mm
Kind of core
Cu
Core structure
wire
Number of cores
40
No. of pairs
10
Core diameter
0.5mm
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
10.8mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-30...70°C
Cable features
  • gel filled
  • twisted four conductors
Cable application
  • for direct burial
  • outdoor
  • telecommunication
  • telephone systems
Gross weight152 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TC0010
29 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 1.73 GBPGross price for quantities from 1 m - 1.73 GBP
Net price for quantities from 25 m - 1.56 GBPGross price for quantities from 25 m - 1.56 GBP
Net price for quantities from 50 m - 1.38 GBPGross price for quantities from 50 m - 1.38 GBP
Net price for quantities from 100 m - 1.32 GBPGross price for quantities from 100 m - 1.32 GBP
Packaging method by the manufacturer:Reel = 1 000 m