+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0020

Wire; XzTKMXpw; 2x2x0.8mm; Cu; wire; PE; black; Øcable: 7.2mm


Manufacturer: BITNER

Manufacturer part number:
TP0020
TME Symbol:
BITNER-TP0020

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpw
Cable structure
2x2x0.8mm
Kind of core
Cu
Core structure
wire
Number of cores
4
No. of pairs
2
Core diameter
0.8mm
Shield structure
Al foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
7.2mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • for direct burial
  • intercoms
  • outdoor
  • telecommunication
  • telephone systems
Gross weight51.255 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TP0020
84 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.82 GBPGross price for quantities from 1 m - 0.82 GBP
Net price for quantities from 25 m - 0.73 GBPGross price for quantities from 25 m - 0.73 GBP
Net price for quantities from 50 m - 0.66 GBPGross price for quantities from 50 m - 0.66 GBP
Net price for quantities from 100 m - 0.57 GBPGross price for quantities from 100 m - 0.57 GBP
Packaging method by the manufacturer:Bag = 100 m