+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0022

Wire; XzTKMXpw; 4x2x0.8mm; Cu; wire; PE; black; Øcable: 8.9mm


Manufacturer: BITNER

Manufacturer part number:
TP0022
TME Symbol:
BITNER-TP0022

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpw
Cable structure
4x2x0.8mm
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
0.8mm
Shield structure
Al foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
8.9mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • for direct burial
  • intercoms
  • outdoor
  • telecommunication
  • telephone systems
Gross weight84 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TP0022
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.74 EURGross price for quantities from 1 m - 1.74 EUR
Net price for quantities from 25 m - 1.57 EURGross price for quantities from 25 m - 1.57 EUR
Net price for quantities from 50 m - 1.39 EURGross price for quantities from 50 m - 1.39 EUR
Net price for quantities from 100 m - 1.22 EURGross price for quantities from 100 m - 1.22 EUR
Packaging method by the manufacturer:
Reel = 1 000 m