+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0015

Wire; YTKSY; 21x2x0.5mm; Cu; wire; PVC; white; Øcable: 9.1mm


Manufacturer: BITNER

Manufacturer part number:
TS0015
TME Symbol:
BITNER-TS0015

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
YTKSY
Cable structure
21x2x0.5mm
Kind of core
Cu
Core structure
wire
Number of cores
42
No. of pairs
21
Core diameter
0.5mm
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Cable external diameter
9.1mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • telecommunication
Gross weight128 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TS0015
90 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 2.02 EURGross price for quantities from 1 m - 2.02 EUR
Net price for quantities from 25 m - 1.73 EURGross price for quantities from 25 m - 1.73 EUR
Net price for quantities from 50 m - 1.54 EURGross price for quantities from 50 m - 1.54 EUR
Net price for quantities from 100 m - 1.35 EURGross price for quantities from 100 m - 1.35 EUR