+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BK310

Milli-ohm meter; LCD; 3,5 digit; ±(0.5%+2digit)


Manufacturer: B&K PRECISION

Manufacturer part number:
BK310
TME Symbol:
BK310

Specification

Manufacturer
B&K PRECISION
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
3,5 digit
Resistance measuring range
0...200mΩ/2Ω/20Ω/200Ω/2kΩ
Resistance measuring accuracy
±(0.5%+2 digit)
Measuring instrument features
automatic power-off
Protection
anti-overvoltage OVP, overheating OTP
Dimensions
250x110x190mm
Test current
  • 1mA @ 0Ω...2kΩ
  • 10mA @ 0Ω...20Ω
  • 10mA @ 0Ω...200Ω
  • 100mA @ 0Ω...200mΩ
  • 100mA @ 0Ω...2Ω
Standard equipment
  • Kelvin test leads
  • soft case
Power supply
  • battery LR6 AA 1,5V x8
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight2.1921 kg
EAN code817050031003

WATCH VIDEO

See other products in this category: Miliohmmeters B&K PRECISION,
*
BK310
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 581.03 EURGross price for quantities from 1 pcs - 581.03 EUR