+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM235

Digital multimeter; LCD; (6000); 5x/s; VAC: 6V,60V,600V,1kV


Manufacturer: BRYMEN

Manufacturer part number:
BM235
TME Symbol:
BM235

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Sampling
5x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.7% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/10mF
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.5%+3 digit)
Diode test
0.3mA @3V
Continuity test
acoustic indication, 30Ω...480Ω
Pollution degree
2
Weight with battery
334g
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x161x50mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • holster
  • K-type temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • indicates incorrect connection of test leads
  • logging of MAX, MIN
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight529.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM235
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.64 EURGross price for quantities from 1 pcs - 99.64 EUR