+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BRYMEN | |
Type of meter | digital multimeter | |
Kind of display used | LCD | |
Display parameters | (6000) | |
Bargraph | 61 segm. 40x/s | |
DC voltage measuring range | 600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.09% + 1 digit) | |
AC voltage measuring range | 600mV/6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(0.7% + 3 digit) | |
DC current measuring range | 600µA/6mA/60mA/600mA/6A/10A | |
DC current measuring accuracy | ±(0.18% + 2 digit) | |
AC current measuring range | 600µA/6mA/60mA/600mA/10A | |
AC current measuring accuracy | ±(1% + 2 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ | |
Resistance measuring accuracy | ±(0.15%+1 digit) | |
Frequency measuring range | 6...440kHz | |
Frequency measuring accuracy | ±(0.01%+4 digit) | |
Temperature measuring range | -40...1090°C | |
Temperature measurement accuracy | ±(1% + 1°C) | |
Capacitance measuring range | 20nF/200nF/2µF/20µF/200µF/2mF/20mF | |
Capacitance measuring accuracy | ±(1%+ 2 digit) | |
Diode test | 2.7V | |
Continuity test | acoustic indication, optical indication | |
Weight with battery | 635g | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Conform to the norm | EN 61326-1 | |
Sampling | 5x/s | |
Body dimensions | 208x103x64.5mm | |
Illumination | yes |