+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9201

Connector: terminal block; 400V; screw terminal; Contacts: brass


Manufacturer: BM GROUP

Manufacturer part number:
BM9201
TME Symbol:
BM9201

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
polypropylene
Mounting hole diameter
3.1mm
Length
116.5mm
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE ENEC
Height
17.2mm
Width
25.3mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 85°C
Gross weight28.76 g
Certificates
EAN code8013629492011
See other products in this category: Terminal blocks BM GROUP,
*
BM9201
4106 in TME stock
Net price for quantities from 1 pcs - 1.21 GBPGross price for quantities from 1 pcs - 1.21 GBP
Net price for quantities from 25 pcs - 1.07 GBPGross price for quantities from 25 pcs - 1.07 GBP
Net price for quantities from 50 pcs - 0.94 GBPGross price for quantities from 50 pcs - 0.94 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs