+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 93CS2

Connector: terminal block; 400V; with wire protector; natural


Manufacturer: BM GROUP

Manufacturer part number:
BM 93CS2
TME Symbol:
BM93CS2

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 66
Wire size
18AWG...12AWG
Mounting hole diameter
3.3mm
Length
16.7mm
Wire cross-section
4mm2
Number of ways
2
Number of terminals
4
Conform to the norm
CE CSA EN UL
Height
17.5mm
Width
20.5mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 125°C
Gross weight6.084 g
Certificates
EAN code8013629421936
See other products in this category: Terminal blocks BM GROUP,
*
BM 93CS2
6043 in TME stock
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 500 pcs