+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9960

Connector: terminal block; 450V; end connector; for cable; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9960
TME Symbol:
BM9960

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
end connector
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
25mm2
Number of ways
1
Number of terminals
1
Conform to the norm
CE ENEC
Height
36.3mm
Width
22.5mm
Operating temperature
max. 85°C
Gross weight28.92 g
Certificates
EAN code8013629499607
See other products in this category: Terminal blocks BM GROUP,
*
BM9960
7 in TME stock
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 12 pcs - 2.04 EURGross price for quantities from 12 pcs - 2.04 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 1.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs